Part Details for LM13700N by National Semiconductor Corporation
Overview of LM13700N by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM13700N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.9120 / $4.4800 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, DIP | 11 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, DIP | 2 |
|
$1.9569 / $2.6092 | Buy Now |
|
ComSIT USA | DUAL OPERATIONAL TRANSCONDUCTANCE AMPLIFIER WITH LINEARIZING DIODES AND BUFFERS Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 70 |
|
RFQ |
Part Details for LM13700N
LM13700N CAD Models
LM13700N Part Data Attributes
|
LM13700N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM13700N
National Semiconductor Corporation
IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDIP16, PLASTIC, DIP-16, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | TRANSCONDUCTANCE | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2000 | |
Width | 7.62 mm |
Alternate Parts for LM13700N
This table gives cross-reference parts and alternative options found for LM13700N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13700N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM13700AN | DUAL OP-AMP, 2000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP16, PLASTIC, DIP16 | Texas Instruments | LM13700N vs LM13700AN |
NJM13700D | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, PDIP16, DIP-16 | New Japan Radio Co Ltd | LM13700N vs NJM13700D |