Part Details for LM148AJ by Harris Semiconductor
Overview of LM148AJ by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for LM148AJ
LM148AJ CAD Models
LM148AJ Part Data Attributes:
|
LM148AJ
Harris Semiconductor
Buy Now
|
Compare Parts:
LM148AJ
Harris Semiconductor
Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM148AJ
This table gives cross-reference parts and alternative options found for LM148AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM148AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA1-4156-7 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs HA1-4156-7 |
HA3-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM148AJ vs HA3-4600-5 |
SG4136J/883C | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, CDIP14, | Linfinity Microelectronics | LM148AJ vs SG4136J/883C |
CA084E | Operational Amplifier, 4 Func, 20000uV Offset-Max, PDIP14 | Harris Semiconductor | LM148AJ vs CA084E |
HA1-4600-5 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs HA1-4600-5 |
HA1-4600-2 | Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs HA1-4600-2 |
HA1-4156-5 | Operational Amplifier, 4 Func, 6500uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs HA1-4156-5 |
OPA404SG-BSS2 | Operational Amplifier, 4 Func, 2500uV Offset-Max, CDIP14, | Burr-Brown Corp | LM148AJ vs OPA404SG-BSS2 |
LM2908J | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs LM2908J |
HS1-5104RH-Q | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14 | Harris Semiconductor | LM148AJ vs HS1-5104RH-Q |