There are no models available for this part yet.
Overview of LM158AH/883 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM158AH/883 | Texas Instruments | Low Power Dual Operational Amplifier 8-TO-99 -55 to 125 | |
LM158AHRLQMLV | Texas Instruments | Low Power Dual Operational Amplifier 8-TO-99 -55 to 125 | |
LM158AHRQMLV | Texas Instruments | Low Power Dual Operational Amplifier 8-TO-99 -55 to 125 |
CAD Models for LM158AH/883 by Rochester Electronics LLC
Part Data Attributes for LM158AH/883 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-99
|
Package Description
|
METAL CAN, TO-99, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Total Dose
|
MIL-STD-883 V
|
Unity Gain BW-Nom
|
1000
|
Alternate Parts for LM158AH/883
This table gives cross-reference parts and alternative options found for LM158AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7372MR | DUAL OP-AMP, 10000uV OFFSET-MAX, 100MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | LM158AH/883 vs LM7372MR |
AD648JR-REEL7 | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | LM158AH/883 vs AD648JR-REEL7 |
5962-8963501PX | OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | LM158AH/883 vs 5962-8963501PX |
TLC25L4ACD | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | LM158AH/883 vs TLC25L4ACD |
TL082CPSR | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | Rochester Electronics LLC | LM158AH/883 vs TL082CPSR |
KA358D | Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | LM158AH/883 vs KA358D |
TL052MFKB | DUAL OP-AMP, 6500uV OFFSET-MAX, 3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | LM158AH/883 vs TL052MFKB |
LM324AN | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM158AH/883 vs LM324AN |
LM358AM | DUAL OP-AMP, 5000uV OFFSET-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | LM158AH/883 vs LM358AM |
AD644JH | DUAL OP-AMP, 3500uV OFFSET-MAX, 2MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | LM158AH/883 vs AD644JH |