-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3607
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM158DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
45Y5394
|
Newark | Operational Amplifier, Dual, 1.1 Mhz, 2, 0.6 V/ S, 3V To 30V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LM158DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 52500 |
|
$1.2400 / $1.2800 | Buy Now |
DISTI #
75AC0367
|
Newark | Opamp, 1.1Mhz, -55 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM158DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 284 |
|
$1.4900 / $2.8400 | Buy Now |
DISTI #
74Y7055
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM158DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
497-6990-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150064 In Stock |
|
$1.1459 / $2.6000 | Buy Now |
DISTI #
LM158DT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: LM158DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 7500 |
|
$1.0300 | Buy Now |
DISTI #
75AC0367
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 75AC0367) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 284 Partner Stock |
|
$1.6500 / $2.8400 | Buy Now |
DISTI #
511-LM158DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA RoHS: Compliant | 38842 |
|
$1.1100 / $2.6000 | Buy Now |
|
STMicroelectronics | Low power dual op-amps with low input bias current RoHS: Compliant Min Qty: 1 | 36342 |
|
$1.4900 / $2.5500 | Buy Now |
|
Future Electronics | LM158 Series 16 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM158DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM158DT
STMicroelectronics
Low power dual op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM158DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE532D | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | STMicroelectronics | LM158DT vs NE532D |
LM258DT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM158DT vs LM258DT |
LM158QT | Low power dual op-amps with low input bias current | STMicroelectronics | LM158DT vs LM158QT |
SGM358YP | Operational Amplifier, 2 Func, 5600uV Offset-Max, CMOS, PDIP8, GREEN, DIP-8 | SG Micro Corp | LM158DT vs SGM358YP |
LM258J | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | LM158DT vs LM258J |
LM258QT | Low-power dual op-amps with low input bias current | STMicroelectronics | LM158DT vs LM258QT |