There are no models available for this part yet.
Overview of LM158J/883B by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for LM158J/883B by Texas Instruments
Part Data Attributes for LM158J/883B by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.15 µA
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Unity Gain BW-Nom
|
1000
|
Width
|
7.62 mm
|
Alternate Parts for LM158J/883B
This table gives cross-reference parts and alternative options found for LM158J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM158J | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LM158J/883B vs LM158J |
5962-8771001PX | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, CDIP8 | Motorola Semiconductor Products | LM158J/883B vs 5962-8771001PX |
LM158J | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Freescale Semiconductor | LM158J/883B vs LM158J |
5962-8771001MPX | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM158J/883B vs 5962-8771001MPX |
LM158J/NOPB | IC DUAL OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | LM158J/883B vs LM158J/NOPB |
LM158JG | IC OP-AMP, Operational Amplifier | National Semiconductor Corporation | LM158J/883B vs LM158JG |
LM158JGB | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | LM158J/883B vs LM158JGB |
LM158JG | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.7 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | LM158J/883B vs LM158JG |
LM158J | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM158J/883B vs LM158J |
Related Parts for LM158J/883B
-
LM158JOperational Amplifiers
-
AD7865YSZ-1Analog to Digital Converters
-
STE145N65M5Power Field-Effect Transistors
-
TPS75901KTTRLinear Regulator ICs
-
PCA82C250T/YM,118Network Interfaces
-
JAN1N5552Rectifier Diodes
-
ST220-100T4MIFixed Capacitors
-
B5740-208-F-C-2Headers and Edge Type Connectors
-
LM139AJ/PBComparators