Part Details for LM1601-7P by Bel Fuse
Overview of LM1601-7P by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1601-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1601-7P
|
Avnet Americas | AC/DC Power Supply Single-Out 24V 2A 50W - Trays (Alt: LM1601-7P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |