Part Details for LM1601-9ERG by Bel Power Solutions
Overview of LM1601-9ERG by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1601-9ERG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM1601-9ERG-ND
|
DigiKey | AC/DC CONVERTER 24V 50W Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006404233
|
Sager | Switching Power Supplies POWER SUPPLY, AC-DC/DC-DC CONVERTER, | 0 |
|
Buy Now |