Part Details for LM18293N by National Semiconductor Corporation
Overview of LM18293N by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM18293N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Peripheral Driver, Quad Driver, 16 Pin, Plastic, DIP | 5228 |
|
$2.1971 / $6.2775 | Buy Now |
|
Quest Components | Peripheral Driver, Quad Driver, 16 Pin, Plastic, DIP | 13 |
|
$4.6035 / $6.2775 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, 4 Driver, 2A, BIPolar, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29166 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for LM18293N
LM18293N CAD Models
LM18293N Part Data Attributes
|
LM18293N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM18293N
National Semiconductor Corporation
IC 2 A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16, POWER, PLASTIC, DIP-16, Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | THERMAL | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM18293N
This table gives cross-reference parts and alternative options found for LM18293N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM18293N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L293DN | 1.2A 2 CHANNEL, HALF BRIDGE BASED PRPHL DRVR, PDIP16 | Texas Instruments | LM18293N vs L293DN |