Part Details for LM185H-1.2-QV by National Semiconductor Corporation
Results Overview of LM185H-1.2-QV by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM185H-1.2-QV Information
LM185H-1.2-QV by National Semiconductor Corporation is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM185H-2.5/NOPB | Texas Instruments | Adjustable Micropower Voltage Reference 2-TO -55 to 125 | |
LM185H-1.2-SMD | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 | |
LM185H-1.2RLQV | Texas Instruments | Micropower Voltage Reference Diode 2-TO -55 to 125 |
Price & Stock for LM185H-1.2-QV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Micropower Voltage Reference Diode RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$335.3300 / $394.5100 | Buy Now |
Part Details for LM185H-1.2-QV
LM185H-1.2-QV CAD Models
LM185H-1.2-QV Part Data Attributes
|
LM185H-1.2-QV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM185H-1.2-QV
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | TO-46,4PIN,SHIELD | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for LM185H-1.2-QV
This table gives cross-reference parts and alternative options found for LM185H-1.2-QV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185H-1.2-QV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM185H-1.2 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | LM185H-1.2-QV vs LM185H-1.2 |
5962-8759401XA | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | LM185H-1.2-QV vs 5962-8759401XA |
LM285H-1.2 | Linear Technology | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | LM185H-1.2-QV vs LM285H-1.2 |
LM185H-1.2 | Texas Instruments | Check for Price | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM185H-1.2-QV vs LM185H-1.2 |
LM185H-1.2/883 | Texas Instruments | $29.7267 | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM185H-1.2-QV vs LM185H-1.2/883 |
LM185H-1.2/883 | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | LM185H-1.2-QV vs LM185H-1.2/883 |
LM185H-1.2/NOPB | Texas Instruments | $9.8315 | Micropower Voltage Reference Diode 2-TO -55 to 125 | LM185H-1.2-QV vs LM185H-1.2/NOPB |