-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W Audio Power Amplifier 5-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1091
|
Newark | Ic, Op Amp, Single, 70Khz, Output Power:25W, Amplifier Class:B, No. Of Channels:1 Channel, Supply Voltage Range:16V To 60V, Amplifier Case Style:To-220, No. Of Pins:5Pins, Load Impedance:8Ohm, Operating Temperature Min:0°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM1875T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7400 / $4.9100 | Buy Now |
DISTI #
LM1875T/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 25W TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1264 / $4.2400 | Buy Now |
DISTI #
926-LM1875T/NOPB
|
Mouser Electronics | Audio Amplifiers 20-W AUDIO POWER AMP RoHS: Compliant | 168 |
|
$2.1200 / $4.2300 | Buy Now |
DISTI #
LM1875T
|
TME | IC: audio amplifier, Pout: 25W, 16÷60VDC, Ch: 1, Amp.class: AB, 8Ω Min Qty: 1 | 357 |
|
$2.4000 / $3.7400 | Buy Now |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 25W, 16÷60VDC, 1, Amp.class: AB, 8Ω | 892 |
|
RFQ | |
DISTI #
3116856
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9369 / $4.7213 | Buy Now |
DISTI #
3116856
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2015 / $4.4521 | Buy Now |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 25W Class-AB 5-Pin(5+Tab) TO-220 Tube / IC AMP AUDIO PWR 30W AB TO220-5 | 76130 |
|
$1.4910 / $2.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1875T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1875T/NOPB
Texas Instruments
20-W Audio Power Amplifier 5-TO-220 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES WITH 16V TO 60V SUPPLY | |
Bandwidth-Nom | 70 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | ZIG-ZAG | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for LM1875T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1875T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1875T | IC 25 W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM5, PLASTIC, TO-220, 5 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM1875T/NOPB vs LM1875T |