Part Details for LM1893N by National Semiconductor Corporation
Overview of LM1893N by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for LM1893N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CARRIER/MULTI-WIRE INTERFACE, 18 Pin, Plastic, DIP | 184 |
|
$4.1220 / $6.6843 | Buy Now |
|
Quest Components | CARRIER/MULTI-WIRE INTERFACE, 18 Pin, Plastic, DIP | 8 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for LM1893N
LM1893N CAD Models
LM1893N Part Data Attributes
|
LM1893N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1893N
National Semiconductor Corporation
IC SPECIALTY TELECOM CIRCUIT, PDIP18, PLASTIC, DIP-18, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 79 mA | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |