Part Details for LM1971M/NOPB by National Semiconductor Corporation
Overview of LM1971M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM1971M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM1971 Digitally Controlled 62 dB Audio Attenuator with/Mute RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for LM1971M/NOPB
LM1971M/NOPB CAD Models
LM1971M/NOPB Part Data Attributes
|
LM1971M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1971M/NOPB
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LM1971M/NOPB
This table gives cross-reference parts and alternative options found for LM1971M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1971M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1971MX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other | National Semiconductor Corporation | LM1971M/NOPB vs LM1971MX/NOPB |
LM1971M | IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other | National Semiconductor Corporation | LM1971M/NOPB vs LM1971M |
LM1971M/NOPB | Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85 | Texas Instruments | LM1971M/NOPB vs LM1971M/NOPB |