Part Details for LM1971M by National Semiconductor Corporation
Overview of LM1971M by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1971M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1971M-ND
|
DigiKey | LM1971 DIGITALLY CONTROLLED 62 D Min Qty: 239 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
239 In Stock |
|
$1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 86 |
|
$2.0908 / $4.4800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 8 Pin, Plastic, SOP | 68 |
|
$2.8000 / $6.0000 | Buy Now |
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 8 Pin, Plastic, SOP | 33 |
|
$2.0500 / $3.2800 | Buy Now |
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 8 Pin, Plastic, SOP | 9 |
|
$2.0850 / $3.1275 | Buy Now |
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 8 Pin, Plastic, SOP | 8 |
|
$1.9200 / $2.5600 | Buy Now |
|
Rochester Electronics | LM1971 Digitally Controlled 62 dB Audio Attenuator with/Mute RoHS: Not Compliant Status: Active Min Qty: 1 | 293 |
|
$1.3900 / $1.6300 | Buy Now |
Part Details for LM1971M
LM1971M CAD Models
LM1971M Part Data Attributes
|
LM1971M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1971M
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM1971M
This table gives cross-reference parts and alternative options found for LM1971M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1971M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1971MX/NOPB | IC SPECIALTY CONSUMER CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Consumer IC:Other | National Semiconductor Corporation | LM1971M vs LM1971MX/NOPB |
LM1971M/NOPB | Digitally-controlled 62 db audio attenuator with mute 8-SOIC -40 to 85 | Texas Instruments | LM1971M vs LM1971M/NOPB |