Part Details for LM1972M by National Semiconductor Corporation
Overview of LM1972M by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for LM1972M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1972M-ND
|
DigiKey | CONSUMER CIRCUIT, CMOS, PDSO20 Min Qty: 97 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
315 In Stock |
|
$3.1000 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 20 Pin, Plastic, SOP | 40 |
|
$2.7860 / $4.1790 | Buy Now |
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 20 Pin, Plastic, SOP | 16 |
|
$4.3890 / $5.9850 | Buy Now |
|
Quest Components | TONE/VOLUME/BALANCE CONTROL, 20 Pin, Plastic, SOP | 11 |
|
$4.3890 / $5.9850 | Buy Now |
|
Rochester Electronics | LM1972 - Micro-Pot 2-Channel 78 dB Audio Attenuator, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 465 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for LM1972M
LM1972M CAD Models
LM1972M Part Data Attributes
|
LM1972M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1972M
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, SOP-20, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |