There are no models available for this part yet.
Overview of LM20 by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20333MH/NOPB | Texas Instruments | 4.5-36V, 3A Current Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP -40 to 125 | |
LM20136MH/NOPB | Texas Instruments | 2.95-5.5V, 6A, Current Mode Synchronous Buck Regulator with Input Synchronization 16-HTSSOP -40 to 125 | |
LM20144MH/NOPB | Texas Instruments | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 |
Price & Stock for LM20 by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74691056
|
RS | FUSE FOR IN313-TA1, INR-242 SERIES | SMC Corporation LM20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 | RFQ |