Part Details for LM20134MH/NOPB by Rochester Electronics LLC
Overview of LM20134MH/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM20134MH/NOPB
LM20134MH/NOPB CAD Models
LM20134MH/NOPB Part Data Attributes:
|
LM20134MH/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM20134MH/NOPB
Rochester Electronics LLC
7.9A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM20134MH/NOPB
This table gives cross-reference parts and alternative options found for LM20134MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20134MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20134MHX | IC 7.9 A SWITCHING REGULATOR, 460 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20134MH/NOPB vs LM20134MHX |
LM20134MHE | 7.9A SWITCHING REGULATOR, 460kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20134MH/NOPB vs LM20134MHE |
LM20134MHX | 7.9A SWITCHING REGULATOR, 460kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20134MH/NOPB vs LM20134MHX |
LM20134MH/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20134MH/NOPB vs LM20134MH/NOPB |
LM20134MH/NOPB | IC 7.9 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO16, ROHS COMPLIANT, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20134MH/NOPB vs LM20134MH/NOPB |
LM20134MHE/NOPB | 2.95-5.5V, 4A, Current Mode Synchronous Buck Regulator with Input Sync and Optional Automotive Grade 16-HTSSOP -40 to 125 | Texas Instruments | LM20134MH/NOPB vs LM20134MHE/NOPB |
LM20134MHX/NOPB | IC 7.9 A SWITCHING REGULATOR, 460 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20134MH/NOPB vs LM20134MHX/NOPB |
LM20134MH | 7.9A SWITCHING REGULATOR, 460kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20134MH/NOPB vs LM20134MH |