-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM20154MHX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 4A 16HTSSOP Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9862 / $2.0323 | Buy Now |
DISTI #
926-LM20154MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125 RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 4A SYNC 16-TSSOP | 22154 |
|
RFQ | |
DISTI #
C1S746204137134
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 20 |
|
$1.7000 / $2.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM20154MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM20154MHX/NOPB
Texas Instruments
4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM20154MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20154MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20154MH | 6.6A SWITCHING REGULATOR, 1150kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20154MHX/NOPB vs LM20154MH |
LM20154MH/NOPB | 6.6A SWITCHING REGULATOR, 1150kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, TSSOP-16 | Rochester Electronics LLC | LM20154MHX/NOPB vs LM20154MH/NOPB |
LM20154MHE | 6.6A SWITCHING REGULATOR, 1150kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16 | Texas Instruments | LM20154MHX/NOPB vs LM20154MHE |
LM20154MH | IC 6.6 A SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20154MHX/NOPB vs LM20154MH |
LM20154MHE/NOPB | 4A, 1MHz Synchronous Buck Regulator with SYNCOUT 16-HTSSOP -40 to 125 | Texas Instruments | LM20154MHX/NOPB vs LM20154MHE/NOPB |
LM20154MHX | IC 6.6 A SWITCHING REGULATOR, 1150 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM20154MHX/NOPB vs LM20154MHX |
LM20154QMHX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM20154MHX/NOPB vs LM20154QMHX |