Part Details for LM20242MHE by National Semiconductor Corporation
Overview of LM20242MHE by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM20242MHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 36V, 2A PowerWise® Adjustable Frequency Synchronous Buck Regulator | 19950 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LM20242MHE
LM20242MHE CAD Models
LM20242MHE Part Data Attributes
|
LM20242MHE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20242MHE
National Semiconductor Corporation
IC 4.65 A SWITCHING REGULATOR, 825 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 825 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM20242MHE
This table gives cross-reference parts and alternative options found for LM20242MHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20242MHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20242MHX/NOPB | 4.5-36V, 2A Current Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | Texas Instruments | LM20242MHE vs LM20242MHX/NOPB |
LM20242MH | 4.65A SWITCHING REGULATOR, 825kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Texas Instruments | LM20242MHE vs LM20242MH |
LM20242MH | IC 4.65 A SWITCHING REGULATOR, 825 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM20242MHE vs LM20242MH |