-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
107-V 0.5-A/0.8-A half-bridge gate driver with 5-V UVLO and integrated bootstrap diode 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM2105DRCT-ND
|
DigiKey | 105-V 0.5-A/0.8-A HALF-BRIDGE GA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7130 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
595-LM2105DR
|
Mouser Electronics | Gate Drivers 107-V 0.5-A/0.8-A half-bridge gate driver with 5-V UVLO and integrated bootstrap diode 8-SOIC -40 to 125 RoHS: Compliant | 5489 |
|
$0.2770 / $0.8300 | Buy Now |
DISTI #
LM2105DR
|
TME | IC: driver, buck,MOSFET half-bridge, SO8, 250÷800mV, Uin: 0÷18.3V Min Qty: 1 | 165 |
|
$0.4100 / $0.8160 | Buy Now |
|
Ameya Holding Limited | 20120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2105DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2105DR
Texas Instruments
107-V 0.5-A/0.8-A half-bridge gate driver with 5-V UVLO and integrated bootstrap diode 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Peak Current Limit-Nom | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 115 µs | |
Turn-on Time | 115 µs | |
Width | 3.895 mm |