-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Comparator With Strobes 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM211DR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM211DRG4 | Texas Instruments | Differential Comparator With Strobes 8-SOIC -40 to 85 | |
LM211DR | Texas Instruments | Differential Comparator With Strobes 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4061
|
Newark | Comparator, Single, 115Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:1 Comparator, Response Time:115Ns, Supply Voltage Range:3.5V To 30V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Open Collector, Rohs Compliant: Yes |Texas Instruments LM211DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1383 |
|
$0.3230 / $0.5200 | Buy Now |
|
Bristol Electronics | 3509 |
|
RFQ | ||
|
Bristol Electronics | 1846 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 531 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
LM211DR
|
TME | IC: comparator, universal, Cmp: 1, 3.5÷30V, SMT, SO8, reel,tape, 10nA Min Qty: 1 | 2516 |
|
$0.1380 / $0.5250 | Buy Now |
|
Ameya Holding Limited | Differencial Comparators With Strobes | 7500 |
|
RFQ | |
|
ComSIT USA | Comparator, 1 Func, 3000uV Offset-Max, 115ns Response Time, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-LM211DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2005+ Container: Tape & Reel | 2051 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM211DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM211DR
Texas Instruments
Differential Comparator With Strobes 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM211DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM211DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM211DR2G | onsemi | $0.3106 | Comparator, Single, SOIC-8 Narrow Body, 2500-REEL | LM211DR vs LM211DR2G |
LM211D | STMicroelectronics | $0.3938 | Voltage comparator with strobe | LM211DR vs LM211D |
LM211D | National Semiconductor Corporation | Check for Price | Comparator | LM211DR vs LM211D |
LM211D | Texas Instruments | $0.6542 | Differential Comparator With Strobes 8-SOIC -40 to 85 | LM211DR vs LM211D |