Part Details for LM21212MH-1/NOPB. by Texas Instruments
Overview of LM21212MH-1/NOPB. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM21212MH-1/NOPB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9331
|
Newark | Topology:Synchronous Buck (Step Down), Input Voltage Min:2.95V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tssop, No. Of Pins:20Pins, Output Current:12A, Output Voltage Min:600Mv, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM21212MH-1/NOPB. Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $6.2100 | Buy Now |