Part Details for LM21212MHE-1/NOPB by National Semiconductor Corporation
Overview of LM21212MHE-1/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM21212MHE-1/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM21212-1 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$3.9300 / $4.6300 | Buy Now |
Part Details for LM21212MHE-1/NOPB
LM21212MHE-1/NOPB CAD Models
LM21212MHE-1/NOPB Part Data Attributes
|
LM21212MHE-1/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM21212MHE-1/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 12A, 1500kHz Switching Freq-Max, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |