Part Details for LM21212MHE-1/NOPB by Texas Instruments
Overview of LM21212MHE-1/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM21212MHE-1/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM21212MHE-1/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 12A 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
674 In Stock |
|
$4.3264 / $7.6300 | Buy Now |
DISTI #
926-LM21212MHE1NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP RoHS: Compliant | 89 |
|
$4.3200 / $7.6300 | Buy Now |
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG BUCK ADJ 12A SYNC 20TSSOP | 12303 |
|
RFQ |
Part Details for LM21212MHE-1/NOPB
LM21212MHE-1/NOPB CAD Models
LM21212MHE-1/NOPB Part Data Attributes
|
LM21212MHE-1/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM21212MHE-1/NOPB
Texas Instruments
2.95-5.5V, 12A, Voltage Mode Synchronous Buck Regulator with Frequency Synchronization 20-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LM21212MHE-1/NOPB
This table gives cross-reference parts and alternative options found for LM21212MHE-1/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM21212MHE-1/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM21212MH-1 | Switching Regulator, Voltage-mode, 19A, PDSO20 | National Semiconductor Corporation | LM21212MHE-1/NOPB vs LM21212MH-1 |
LM21212MH-1 | IC 19 A SWITCHING REGULATOR, PDSO20, ETSSOP-20, Switching Regulator or Controller | Texas Instruments | LM21212MHE-1/NOPB vs LM21212MH-1 |
LM21212MHX-1 | Switching Regulator, Voltage-mode, 19A, PDSO20 | National Semiconductor Corporation | LM21212MHE-1/NOPB vs LM21212MHX-1 |