-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high speed comparators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0368
|
Newark | Comparator, 80Ns, -45 To 105Deg C, Comparator Type:High Speed, No. Of Channels:2Channels, Response Time/Propogation Delay:80Ns, Supply Voltage Range:5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:14Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Stmicroelectronics LM219DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8 |
|
$0.9240 / $1.6000 | Buy Now |
DISTI #
45Y5398
|
Newark | Analogue Comparator, Dual, High Speed, 2, 80 Ns, 5V To 15V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics LM219DT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6510 / $0.7170 | Buy Now |
DISTI #
LM219DT
|
Avnet Americas | Comparator Dual ?15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM219DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 12500 |
|
$0.5569 / $0.7039 | Buy Now |
DISTI #
75AC0368
|
Avnet Americas | Comparator Dual ?15V/30V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 75AC0368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 8 Partner Stock |
|
$1.0200 / $1.6000 | Buy Now |
DISTI #
LM219DT
|
Avnet Americas | Comparator Dual ?15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: LM219DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5731 / $0.6081 | Buy Now |
|
STMicroelectronics | Dual high speed comparators RoHS: Compliant Min Qty: 1 | 24307 |
|
$0.7900 / $1.4800 | Buy Now |
|
Bristol Electronics | 1172 |
|
RFQ | ||
DISTI #
LM219DT
|
TME | IC: comparator, fast, Cmp: 2, 5÷15V, SMT, SO14, reel,tape, 100nA Min Qty: 1 | 2749 |
|
$0.4800 / $1.2950 | Buy Now |
|
Ameya Holding Limited | LM219 Series Dual 15 V 1000 nA Surface Mount High Speed Comparator - SOIC-14 | 2599 |
|
RFQ | |
|
ComSIT USA | HIGH SPEED DUAL COMPARATOR Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, PDSO14 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM219DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM219DT
STMicroelectronics
Dual high speed comparators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |