There are no models available for this part yet.
Overview of LM22674MR-5.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM22674MR-5.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LM22674 4.5V to 42V, 500mA SIMPLE SWITCHER buck converter with precision enable RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.8000 / $2.1200 | Buy Now |
CAD Models for LM22674MR-5.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LM22674MR-5.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
Control Mode
|
VOLTAGE-MODE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
600 kHz
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for LM22674MR-5.0/NOPB
-
ST72F561J6TAMicrocontrollers
-
LM22674MRE-5.0/NOPBSwitching Regulator or Controllers
-
SI8441AB-D-ISOther Analog ICs
-
LTC6803IG-4#PBFPower Management Circuits
-
FDD4141Power Field-Effect Transistors
-
BTS452RPeripheral Drivers
-
ADS1015IRUGRAnalog to Digital Converters
-
MCP6001UT-I/OTOperational Amplifiers
-
AM26LV31EIRGYRLine Driver or Receivers