Datasheets
LM22677QTJ-ADJ/NOPB by:

5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125

Part Details for LM22677QTJ-ADJ/NOPB by Texas Instruments

Overview of LM22677QTJ-ADJ/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16
CA3085B Rochester Electronics LLC Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8

Price & Stock for LM22677QTJ-ADJ/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-LM22677QTJ-ADJ/NOPBCT-ND
DigiKey IC REG BUCK ADJ 5A TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.5000
  • 1,000 $4.0633
  • 2,000 $3.9609
$3.9609 / $7.5000 Buy Now
DISTI # 926-LM22677QTJADJNPB
Mouser Electronics Switching Voltage Regulators 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125 RoHS: Compliant 0
  • 1 $6.8700
  • 10 $6.2100
  • 25 $5.9200
  • 100 $5.1400
  • 250 $4.9100
  • 500 $4.4800
  • 1,000 $3.8900
  • 2,000 $3.7400
$3.7400 / $6.8700 Order Now
Win Source Electronics IC REG BUCK ADJ 5A TO263-7 1515
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

Part Details for LM22677QTJ-ADJ/NOPB

LM22677QTJ-ADJ/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM22677QTJ-ADJ/NOPB Part Data Attributes

LM22677QTJ-ADJ/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM22677QTJ-ADJ/NOPB Texas Instruments 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description TO-263, 7 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADJUSTABLE OUTPUT MODE FROM 1.285 TO 5 V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 42 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSSO-G7
JESD-609 Code e3
Length 10.16 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 7
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 5 A
Output Voltage-Max 37 V
Output Voltage-Min 1.285 V
Package Body Material PLASTIC/EPOXY
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.25 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.85 mm

Alternate Parts for LM22677QTJ-ADJ/NOPB

This table gives cross-reference parts and alternative options found for LM22677QTJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22677QTJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM22677TJ-ADJ 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677TJ-ADJ
LM22677TJE-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677TJE-ADJ/NOPB
LM22677QTJ-ADJ 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677QTJ-ADJ
LM22677QTJE-ADJ/NOPB 5A SIMPLE SWITCHER, Step-Down Voltage Reg. with Synchronization or Adjustable Switching Frequency 7-TO-263 -40 to 125 Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677QTJE-ADJ/NOPB
Part Number Description Manufacturer Compare
A7986ATR 3 A step-down switching regulator for automotive applications STMicroelectronics LM22677QTJ-ADJ/NOPB vs A7986ATR
MAX8654ETX+T 12V, 8A, 1.2MHz, Step-Down Regulator, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C Analog Devices Inc LM22677QTJ-ADJ/NOPB vs MAX8654ETX+T
L7986TR 3 A step-down switching regulator STMicroelectronics LM22677QTJ-ADJ/NOPB vs L7986TR
MAX8654ETX+T Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, ROHS COMPLIANT, MO-220WJJD-1, QFN-36 Maxim Integrated Products LM22677QTJ-ADJ/NOPB vs MAX8654ETX+T
LM22677TJ-ADJ 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677TJ-ADJ
LM22677TJE-ADJ/NOPB SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677TJE-ADJ/NOPB
MAX8654ETX Switching Regulator, Voltage-mode, 10A, 1200kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM, MO-220WJJD-1, QFN-36 Maxim Integrated Products LM22677QTJ-ADJ/NOPB vs MAX8654ETX
NB675GL-Z Switching Regulator, Voltage-mode, 10A, 600kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-21 Monolithic Power Systems LM22677QTJ-ADJ/NOPB vs NB675GL-Z
L7986A 3 A step-down switching regulator STMicroelectronics LM22677QTJ-ADJ/NOPB vs L7986A
LM22677QTJ-ADJ 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN Texas Instruments LM22677QTJ-ADJ/NOPB vs LM22677QTJ-ADJ

LM22677QTJ-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM22677QTJ-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM22677QTJ-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM22677QTJ-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM22677QTJ-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM22677QTJ-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM22677QTJ-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM22677QTJ-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM22677QTJ-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM22677QTJ-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: