Part Details for LM22679QTJE-ADJ/NOPB by Texas Instruments
Overview of LM22679QTJE-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM22679QTJE-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM22679QTJE-ADJ/NOPB-296-ND
|
DigiKey | IC REG 5A Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1656 In Stock |
|
$4.6300 | Buy Now |
DISTI #
296-51235-1-ND
|
DigiKey | IC REG BUCK ADJ 5A TO263-7 Min Qty: 250 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3714 / $5.5047 | Buy Now |
DISTI #
595-M22679QTJEADJNPB
|
Mouser Electronics | Switching Voltage Regulators 5A SIMPLE SWITCHER Step-Dwn Vltg Reg RoHS: Compliant | 0 |
|
$4.3700 / $5.5000 | Order Now |
|
Rochester Electronics | LM22679-Q1 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Adjustable Soft-Start & Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 1656 |
|
$3.9700 / $4.6800 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 5A TO-263 | 9259 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 5A TO-263 / Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A Automotive 8-Pin(7+Tab) TO-263 T/R | 2400 |
|
RFQ |
Part Details for LM22679QTJE-ADJ/NOPB
LM22679QTJE-ADJ/NOPB CAD Models
LM22679QTJE-ADJ/NOPB Part Data Attributes:
|
LM22679QTJE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22679QTJE-ADJ/NOPB
Texas Instruments
5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Adjustable Soft-Start & Current Limit 7-TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LM22679QTJE-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM22679QTJE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22679QTJE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22679TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down Voltage Regulator with Adjustable Soft-Start & Current Li 7-TO-263 -40 to 125 | Texas Instruments | LM22679QTJE-ADJ/NOPB vs LM22679TJ-ADJ/NOPB |
LM22679QTJ-ADJ/NOPB | 5A SIMPLE SWITCHER, Step-Down Voltage Regulator with Adjustable Soft-Start & Current Limit 7-TO-263 -40 to 125 | Texas Instruments | LM22679QTJE-ADJ/NOPB vs LM22679QTJ-ADJ/NOPB |
LM22679TJE-ADJ | 8.75A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22679QTJE-ADJ/NOPB vs LM22679TJE-ADJ |