-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM22680MR-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3081
|
Newark | Ic, 2.0A 4.5V-42V In Simpleswitcher, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sop, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:1.285V, Rohs Compliant: Yes |Texas Instruments LM22680MR-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2200 / $6.5700 | Buy Now |
DISTI #
LM22680MR-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 1.285÷37VDC, 2A, HSOP8 Min Qty: 1 | 235 |
|
$3.2400 / $4.6400 | Buy Now |
DISTI #
C1S523900413595
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Tube | 95 |
|
$2.7500 / $4.6400 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A 8SOPWRPAD / Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A 8-Pin HSOP EP Tube | 25900 |
|
$1.3050 / $1.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM22680MR-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22680MR-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.285 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM22680MR-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22680MR-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM22680QMRX-ADJ/NOPB | Texas Instruments | Check for Price | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22680MR-ADJ/NOPB vs LM22680QMRX-ADJ/NOPB |
LM22680QMRE-ADJ/NOPB | Texas Instruments | Check for Price | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22680MR-ADJ/NOPB vs LM22680QMRE-ADJ/NOPB |
LM22680MR-ADJ | Texas Instruments | Check for Price | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | LM22680MR-ADJ/NOPB vs LM22680MR-ADJ |
LM22680QMRX-ADJ | Texas Instruments | Check for Price | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | LM22680MR-ADJ/NOPB vs LM22680QMRX-ADJ |
LM22680QMRE-ADJ | Texas Instruments | Check for Price | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | LM22680MR-ADJ/NOPB vs LM22680QMRE-ADJ |
LM22680QMR-ADJ | Texas Instruments | Check for Price | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | LM22680MR-ADJ/NOPB vs LM22680QMR-ADJ |
LM22680MRX-ADJ | Texas Instruments | Check for Price | 3.4A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | LM22680MR-ADJ/NOPB vs LM22680MRX-ADJ |
LM22680QMR-ADJ/NOPB | Texas Instruments | Check for Price | 2A SIMPLE SWITCHER®, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | LM22680MR-ADJ/NOPB vs LM22680QMR-ADJ/NOPB |
MP1657GTF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, PDSO6, SOT-563, 6 PINS | LM22680MR-ADJ/NOPB vs MP1657GTF-Z |