Part Details for LM236H-2.5 by National Semiconductor Corporation
Overview of LM236H-2.5 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM236H-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 26 |
|
$7.9313 / $10.5750 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 33 |
|
$9.7819 / $11.8969 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 6 |
|
$12.8682 / $14.4767 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 4 Pin, Metal, CAN | 1360 |
|
$7.9313 / $11.8969 | Buy Now |
|
Rochester Electronics | LM236 - 2.5V Integrated Reference Circuit RoHS: Not Compliant Status: Active Min Qty: 1 | 1639 |
|
$7.0500 / $8.2900 | Buy Now |
Part Details for LM236H-2.5
LM236H-2.5 CAD Models
LM236H-2.5 Part Data Attributes:
|
LM236H-2.5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM236H-2.5
National Semiconductor Corporation
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 72 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM236H-2.5
This table gives cross-reference parts and alternative options found for LM236H-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM236H-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1009MH#PBF | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3 | Analog Devices Inc | LM236H-2.5 vs RH1009MH#PBF |
LM136AH-2.5RQV | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM236H-2.5 vs LM136AH-2.5RQV |
8418003XA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | National Semiconductor Corporation | LM236H-2.5 vs 8418003XA |
LM336BH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LM236H-2.5 vs LM336BH-2.5 |
8418003XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY3, METAL CAN-3 | Texas Instruments | LM236H-2.5 vs 8418003XX |
LM136AH-2.5/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM236H-2.5 vs LM136AH-2.5/883 |
LM136AH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM236H-2.5 vs LM136AH-2.5 |
RH1009MH#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | Linear Technology | LM236H-2.5 vs RH1009MH#PBF |
5962R0050101VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, BCY3, METAL CAN, TO-46, 3 PIN, Voltage Reference | National Semiconductor Corporation | LM236H-2.5 vs 5962R0050101VXX |
M38510/14802BXX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3, METAL CAN, 3 PIN | Minco Technology Labs LLC | LM236H-2.5 vs M38510/14802BXX |