-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM239AQDREPCT-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
472 In Stock |
|
$0.7133 / $1.6800 | Buy Now |
DISTI #
595-LM239AQDREP
|
Mouser Electronics | Analog Comparators Mil Enhance Quad Diff Comparator RoHS: Compliant | 5517 |
|
$0.7100 / $1.2500 | Buy Now |
DISTI #
V72:2272_07265136
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 Container: Cut Strips | Americas - 1948 |
|
$0.7185 / $0.8840 | Buy Now |
DISTI #
63039209
|
Verical | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R Min Qty: 9 Package Multiple: 1 Date Code: 2220 | Americas - 1948 |
|
$0.7185 / $0.8840 | Buy Now |
|
Ameya Holding Limited | IC QUAD DIFF COMPARATOR 14-SOIC | 40399 |
|
RFQ | |
|
Chip1Cloud | IC QUAD DIFF COMPARATOR 14-SOIC | 2430 |
|
RFQ | |
DISTI #
C1S746202220023
|
Chip1Stop | Comparator Quad ±18V/36V 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2352 |
|
$0.5690 / $0.9930 | Buy Now |
|
LCSC | 2.5mV 250nA SOIC-14 Comparators ROHS | 13 |
|
$1.1099 / $1.5813 | Buy Now |
|
Perfect Parts Corporation | 21180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM239AQDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM239AQDREP
Texas Instruments
Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM239AQDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239AQDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM239AQDRQ1 | Automotive precision quad differential comparator, industrial grade 14-SOIC -40 to 125 | Texas Instruments | LM239AQDREP vs LM239AQDRQ1 |
V62/03672-01XE | Enhanced Product Quad Differential Comparator 14-SOIC -40 to 125 | Texas Instruments | LM239AQDREP vs V62/03672-01XE |