Amplifier Circuits
LM239DTBR2G
Description: QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, HALOGEN FREE AND ROHS COMPLIANT TSSOP-14

Overview of LM239DTBR2G by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM239DTBR2G by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM239DTBR2G by Rochester Electronics LLC

LM239DTBR2G
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
HALOGEN FREE AND ROHS COMPLIANT TSSOP-14
Pin Count
14
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Response Time-Nom
1300 ns
Seated Height-Max
1.2 mm
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. LM239DTBR2G
    Rochester Electronics LLC
    QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, HALOGEN FREE AND ROHS COMPLIANT TSSOP-14
    VS

Related Parts for LM239DTBR2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM239DTBR2G by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM239DTBR2G by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of LM239DTBR2G would you like to use for your alert(s)?
  • Please alert me when LM239DTBR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM239DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM239DTBR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM239DTBR2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM239DTBR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM239DTBR2G by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: