Part Details for LM2408T by National Semiconductor Corporation
Overview of LM2408T by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for LM2408T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio/Video Amplifier, Bipolar, PZIP11 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1090 |
|
$2.4800 / $2.9100 | Buy Now |
Part Details for LM2408T
LM2408T CAD Models
LM2408T Part Data Attributes
|
LM2408T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2408T
National Semiconductor Corporation
IC,TV/VIDEO CIRCUIT,DRIVER,BIPOLAR,ZIP,11PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-30 Code | R-PZIP-T11 | |
JESD-609 Code | e0 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |