There are no models available for this part yet.
Overview of LM2409T by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM2409T by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PZFM11 | 120 |
|
$1.5860 / $3.6600 | Buy Now | ||
Quest Components | 3 CHANNEL, VIDEO AMPLIFIER, PZFM11 | 6 |
|
$2.1000 / $3.1500 | Buy Now |
CAD Models for LM2409T by National Semiconductor Corporation
Part Data Attributes for LM2409T by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
ZIP, ZIP11,.2,.17,67TB
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
14 dB
|
JESD-30 Code
|
R-PZFM-T11
|
JESD-609 Code
|
e0
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
11
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP11,.2,.17,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max (Vsup)
|
85 V
|
Supply Voltage-Min (Vsup)
|
60 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for LM2409T
This table gives cross-reference parts and alternative options found for LM2409T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2409T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2409T | 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, POWER PACK-11 | Texas Instruments | LM2409T vs LM2409T |
Related Parts for LM2409T
-
LM2415TAudio/Video Amplifiers
-
TL054IDOperational Amplifiers
-
LM2575SX-5.0Switching Regulator or Controllers
-
ADC088S022CIMTXAnalog to Digital Converters
-
UC3901QOther Analog ICs
-
DS14C89AMLine Driver or Receivers
-
LM1117MP-3.3Linear Regulator ICs
-
LFXP6C-5QN208CField Programmable Gate Arrays
-
DLPC3430ZVBROther Consumer ICs