Part Details for LM2437T by Texas Instruments
Overview of LM2437T by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM2437T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DRIVER MONOLITHIC TO-220-9 | 7750 |
|
RFQ |
Part Details for LM2437T
LM2437T CAD Models
LM2437T Part Data Attributes:
|
LM2437T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2437T
Texas Instruments
3 CHANNEL, VIDEO AMPLIFIER, PZFM9, PLASTIC, TO-220, POWER PACK-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, POWER PACK-9 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T9 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2437T
This table gives cross-reference parts and alternative options found for LM2437T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2437T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2437T | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM9 | National Semiconductor Corporation | LM2437T vs LM2437T |