Part Details for LM2465TA by National Semiconductor Corporation
Overview of LM2465TA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LM2465TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2465TA-ND
|
DigiKey | VIDEO AMPLIFIER Min Qty: 188 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13277 In Stock |
|
$1.6000 | Buy Now |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), 1 Func, Bipolar ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13277 |
|
$1.3700 / $1.6200 | Buy Now |
Part Details for LM2465TA
LM2465TA CAD Models
LM2465TA Part Data Attributes:
|
LM2465TA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2465TA
National Semiconductor Corporation
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-220, 9 PIN | |
Reach Compliance Code | not_compliant | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.2,.11,37TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 44 mA | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 0.95 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2465TA
This table gives cross-reference parts and alternative options found for LM2465TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2465TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2465TA | VIDEO AMPLIFIER | Texas Instruments | LM2465TA vs LM2465TA |