Part Details for LM25-23B05 by MORNSUN
Overview of LM25-23B05 by MORNSUN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for LM25-23B05
LM25-23B05 CAD Models
LM25-23B05 Part Data Attributes:
|
LM25-23B05
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LM25-23B05
MORNSUN
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATING WITH 100V TO 430VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.3 s |
Alternate Parts for LM25-23B05
This table gives cross-reference parts and alternative options found for LM25-23B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25-23B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25-23B05-C | AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module | MORNSUN | LM25-23B05 vs LM25-23B05-C |
LM25-23B05-Q | AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, Module | MORNSUN | LM25-23B05 vs LM25-23B05-Q |
VGS-25W-5-B | AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | CUI Inc | LM25-23B05 vs VGS-25W-5-B |