There are no models available for this part yet.
Overview of LM25010SD/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25010SDX/NOPB | Texas Instruments | 6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 | |
LM25010SD/NOPB | Texas Instruments | 6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
CAD Models for LM25010SD/NOPB by National Semiconductor Corporation
Part Data Attributes for LM25010SD/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
Control Mode
|
VOLTAGE-MODE
|
JESD-30 Code
|
R-PDSO-N10
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SON
|
Package Equivalence Code
|
SOLCC10,.16,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Related Parts for LM25010SD/NOPB
-
STM32F303VEH6TRMicrocontrollers
-
TPS54160DGQRSwitching Regulator or Controllers
-
LSM330DLCTROther Analog ICs
-
STW11NK100ZPower Field-Effect Transistors
-
ADS8344NAnalog to Digital Converters
-
TL082CDROperational Amplifiers
-
AP7165-SPG-13Linear Regulator ICs
-
C0805C104J4RACTUFixed Capacitors
-
LMC7225IM5X/NOPBComparators