-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3090
|
Newark | Dc/Dc Conv, Buck, 1Mhz, Wson-10, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:1A, Output Voltage Min:2.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25010SD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0300 / $3.9300 | Buy Now |
DISTI #
LM25010SD/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11636 In Stock |
|
$1.4272 / $2.9500 | Buy Now |
DISTI #
926-LM25010SD/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V,1.0A STEP-DOWN SWITCHING REG RoHS: Compliant | 2143 |
|
$1.3900 / $2.9500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 10LLP | 170849 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1A 10WSON / Conv DC-DC 6V to 42V Step Down Single-Out 2.5V to 37V 1A 10-Pin WSON EP T/R | 369200 |
|
RFQ | |
DISTI #
3007118
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1901 / $3.4541 | Buy Now |
|
Perfect Parts Corporation | 14740 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 1A 10WSON / Conv DC-DC 6V to 42V Step Down Single-Out 2.5V to 37V 1A 10-Pin WSON EP T/R | 26780 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25010SD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25010SD/NOPB
Texas Instruments
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck Regulator 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |