There are no models available for this part yet.
Overview of LM25011AQ1MY by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM25011AQ1MY/NOPB | Texas Instruments | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-MSOP-PowerPAD -40 to 125 | |
LM25011AQ1MYX/NOPB | Texas Instruments | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-MSOP-PowerPAD -40 to 125 |
CAD Models for LM25011AQ1MY by National Semiconductor Corporation
Part Data Attributes for LM25011AQ1MY by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
HTSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-G10
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LM25011AQ1MY
This table gives cross-reference parts and alternative options found for LM25011AQ1MY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25011AQ1MY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25011AQ1MYX | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM25011AQ1MY vs LM25011AQ1MYX |
LM25011AQ1MYX/NOPB | Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | LM25011AQ1MY vs LM25011AQ1MYX/NOPB |
Related Parts for LM25011AQ1MY
-
MK64FN1M0VMD12Microcontrollers
-
LM25011AMYXSwitching Regulator or Controllers
-
SI8661BD-B-ISOther Analog ICs
-
TIC12400QDCPRQ1Power Management Circuits
-
ADS1248IPWAnalog to Digital Converters
-
XC3S250E-4PQG208CField Programmable Gate Arrays
-
TPS7B6950QDBVRQ1Linear Regulator ICs
-
SP481EEN-LLine Driver or Receivers
-
AD7564BRZDigital to Analog Converters