Part Details for LM2502SM/NOPB by National Semiconductor Corporation
Overview of LM2502SM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2502SM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2502SM/NOPB-ND
|
DigiKey | LINE TRANSCEIVER, 1 FUNC, 1 DRIV Min Qty: 182 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.6500 | Buy Now |
|
Rochester Electronics | LM2502 Mobile Pixel Link (MPL) Display Interface Serializer and Deserializer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for LM2502SM/NOPB
LM2502SM/NOPB CAD Models
LM2502SM/NOPB Part Data Attributes
|
LM2502SM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2502SM/NOPB
National Semiconductor Corporation
Line Driver/Receiver, PBGA49
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA49,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |