Drivers And Interfaces
LM2506GR
Description: LINE TRANSCEIVER, BGA49, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-49

Overview of LM2506GR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for LM2506GR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2506GR by Texas Instruments

LM2506GR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
49
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Input Characteristics
STANDARD
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XBGA-B49
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
49
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
TFBGA
Package Equivalence Code
BGA49,7X7,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
2 V
Supply Voltage-Min
1.74 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
4 mm
Want to compare parts?
  1. LM2506GR
    Texas Instruments
    LINE TRANSCEIVER, BGA49, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-49
    VS

Alternate Parts for LM2506GR

This table gives cross-reference parts and alternative options found for LM2506GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2506GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2506GRX IC LINE TRANSCEIVER, BGA49, 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, BGA-49, Line Driver or Receiver National Semiconductor Corporation LM2506GR vs LM2506GRX

Related Parts for LM2506GR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2506GR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2506GR by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2506GR would you like to use for your alert(s)?
  • Please alert me when LM2506GR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2506GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2506GR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2506GR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2506GR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2506GR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: