There are no models available for this part yet.
Overview of LM25085MY/NOPB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM25085MY/NOPB by Rochester Electronics LLC
Part Data Attributes for LM25085MY/NOPB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.25V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.09 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for LM25085MY/NOPB
This table gives cross-reference parts and alternative options found for LM25085MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25085MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25085MYE | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM25085MY/NOPB vs LM25085MYE |
LM25085MMY | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM25085MY/NOPB vs LM25085MMY |
LM25085MY | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM25085MY/NOPB vs LM25085MY |
LM25085MY/NOPB | 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM25085MY/NOPB vs LM25085MY/NOPB |
LM25085MYX/NOPB | 4.5-42V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-HVSSOP -40 to 125 | Texas Instruments | LM25085MY/NOPB vs LM25085MYX/NOPB |
Related Parts for LM25085MY/NOPB
-
LPC4357FET256,551Microcontrollers
-
LTC3414EFE#TRPBFSwitching Regulator or Controllers
-
ADUM2201ARWZ-RLOther Analog ICs
-
STD3NK80ZT4Power Field-Effect Transistors
-
AD7685BRMZRL7Analog to Digital Converters
-
MCP6071-E/SNOperational Amplifiers
-
LT1761ES5-1.8#TRMPBFLinear Regulator ICs
-
SP3485EN-L/TRLine Driver or Receivers
-
74LV4066D,118Multiplexers or Switches