-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM25088MH-2/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
173 In Stock |
|
$1.8772 / $3.8900 | Buy Now |
DISTI #
926-LM25088MH-2/NOPB
|
Mouser Electronics | Switching Controllers Wide Input Range Non-Sync Buck Cntlr RoHS: Compliant | 540 |
|
$1.9300 / $3.8900 | Buy Now |
DISTI #
LM25088MH-2/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷42VDC, Uout: 1.205÷40VDC, 10A Min Qty: 1 | 0 |
|
$2.4000 / $3.3600 | RFQ |
|
Ameya Holding Limited | HTSSOP 16/A°/Wide Input Range Non-Synchronous Buck Controller | 59498 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK 16TSSOP | 6900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25088MH-2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25088MH-2/NOPB
Texas Instruments
4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.205V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.205 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |