Datasheets
LM25101CMY/NOPB by:

3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-HVSSOP -40 to 125

Part Details for LM25101CMY/NOPB by Texas Instruments

Overview of LM25101CMY/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM25101CMY/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 296-44951-1-ND
DigiKey IC GATE DRVR HALF-BRIDGE 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.5198
  • 2,000 $2.3938
$2.3938 / $2.5198 Buy Now
DISTI # 595-LM25101CMY/NOPB
Mouser Electronics Gate Drivers Hi Vtg Hi-Side & Lo-Side Gate Dvr RoHS: Compliant 1199
  • 1 $4.7600
  • 10 $4.2800
  • 100 $3.5000
  • 250 $3.3200
  • 500 $2.9800
  • 1,000 $2.5100
  • 2,000 $2.3900
$2.3900 / $4.7600 Buy Now
Ameya Holding Limited IC GATE DVR HI/LO SIDE 8MSOP 18614
RFQ

Part Details for LM25101CMY/NOPB

LM25101CMY/NOPB CAD Models

LM25101CMY/NOPB Part Data Attributes:

LM25101CMY/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM25101CMY/NOPB Texas Instruments 3-A, 2-A or 1-A half bridge gate driver with 8-V UVLO and TTL inputs 8-HVSSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HTSSOP, TSSOP8,.19
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Side Driver YES
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 3 A
Output Peak Current Limit-Nom 1 A
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 3 mA
Supply Voltage-Max 14 V
Supply Voltage-Min 9 V
Supply Voltage-Nom 12 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 0.056 µs
Turn-on Time 0.056 µs
Width 3 mm

Alternate Parts for LM25101CMY/NOPB

This table gives cross-reference parts and alternative options found for LM25101CMY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25101CMY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM25101CMAX IC HALF BRDG BASED MOSFET DRIVER, MOSFET Driver Texas Instruments LM25101CMY/NOPB vs LM25101CMAX

LM25101CMY/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM25101CMY/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM25101CMY/NOPB by Texas Instruments

  • Please alert me when LM25101CMY/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM25101CMY/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM25101CMY/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM25101CMY/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM25101CMY/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM25101CMY/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: