-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, Secondary Side Post Regulator/Synchronous Buck Controller with Power-Up/Power-Down Tracking 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39735-5-ND
|
DigiKey | IC CTRLR SSPR 42V LD REG 16TSSOP Min Qty: 460 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1427 | Buy Now |
DISTI #
926-LM25115AMT/NOPB
|
Mouser Electronics | Switching Controllers Secondary Side Post Reg/DC-DC Cnvtr RoHS: Compliant | 0 |
|
$2.0100 / $2.3800 | Order Now |
|
Rochester Electronics | LM25115A 42V, Secondary Side Post Regulator/Synchronous Buck Controller with Power-Up/Power-Down Tracking RoHS: Compliant Status: Active Min Qty: 1 | 13800 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | IC CTRLR SSPR 42V LD REG 16TSSOP | 10924 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25115AMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25115AMT/NOPB
Texas Instruments
42V, Secondary Side Post Regulator/Synchronous Buck Controller with Power-Up/Power-Down Tracking 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 13.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |