-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1932
|
Newark | Ic, Sync Buck Controller, Htssop-20, Supply Voltage Min:4.75V, Supply Voltage Max:15V, No. Of Outputs:1 Output, Duty Cycle (%):98%, Controller Ic Case Style:Htssop, No. Of Pins:20Pins, Switching Frequency:1Mhz, Topology:Synchronous Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25116MH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2100 / $5.8600 | Buy Now |
DISTI #
LM25116MH/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
926 In Stock |
|
$2.6530 / $5.2900 | Buy Now |
DISTI #
926-LM25116MH/NOPB
|
Mouser Electronics | Switching Controllers WIDE RANGE SYNC BUCK CONTROLLER RoHS: Compliant | 1006 |
|
$2.6100 / $5.2800 | Buy Now |
DISTI #
LM25116MH/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 1.215÷36VDC, 20A Min Qty: 1 | 92 |
|
$3.8300 / $5.3600 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 1.215÷36VDC, 20A | 109 |
|
RFQ | |
DISTI #
3123692
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.2496 / $6.1821 | Buy Now |
DISTI #
3123692
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7612 / $5.8388 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 20TSSOP | 61000 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25116MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25116MH/NOPB
Texas Instruments
6-42V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 36 V | |
Output Voltage-Min | 1.215 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25116MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25116MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25116MH | 3.5A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM25116MH/NOPB vs LM25116MH |
LM25116MH | IC 3.5 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM25116MH/NOPB vs LM25116MH |