Part Details for LM25119PSQE by Texas Instruments
Overview of LM25119PSQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM25119PSQE
LM25119PSQE CAD Models
LM25119PSQE Part Data Attributes:
|
LM25119PSQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25119PSQE
Texas Instruments
0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0073 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 530 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LM25119PSQE
This table gives cross-reference parts and alternative options found for LM25119PSQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25119PSQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25119PSQX | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | Texas Instruments | LM25119PSQE vs LM25119PSQX |
LM25119QPSQ/NOPB | Automotive grade 4.5-42V wide VIN, current mode dual synchronous buck controller 32-WQFN -40 to 125 | Texas Instruments | LM25119PSQE vs LM25119QPSQ/NOPB |
LM25119PSQ | 0.0073A DUAL SWITCHING CONTROLLER, 530kHz SWITCHING FREQ-MAX, QCC32, 5 X 5 MM, LLP-32 | Texas Instruments | LM25119PSQE vs LM25119PSQ |