-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3105
|
Newark | Step-Down Regulator, 16-Tssop, Topology:, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25574MT/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8900 / $5.1100 | Buy Now |
DISTI #
LM25574MT/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
11610 In Stock |
|
$2.1063 / $4.2000 | Buy Now |
DISTI #
926-LM25574MT/NOPB
|
Mouser Electronics | Switching Voltage Regulators 42V,0.5A STEP-DOWN SWITCHING REG RoHS: Compliant | 4105 |
|
$2.0900 / $4.1900 | Buy Now |
DISTI #
LM25574MT/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 1.23÷40VDC, 0.5A Min Qty: 1 | 161 |
|
$2.6100 / $4.0600 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 6÷42VDC, Uout: 1.23÷40VDC, 0.5A | 49316 |
|
RFQ | |
DISTI #
3121474
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.1047 / $4.9213 | Buy Now |
DISTI #
3121474
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.0834 / $4.6488 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 16TSSOP | 36077 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25574MT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25574MT/NOPB
Texas Instruments
42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM25574MT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25574MT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25574QMTX | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,16PIN,PLASTIC | Texas Instruments | LM25574MT/NOPB vs LM25574QMTX |
LM25574QMT/NOPB | 42V, 0.5A Step-Down Switching Regulator 16-TSSOP -40 to 125 | Texas Instruments | LM25574MT/NOPB vs LM25574QMT/NOPB |
LM25574Q0MT/NOPB | SIMPLE SWITCHER® 42V, 0.5A Step-Down Switching Regulator 16-TSSOP | Texas Instruments | LM25574MT/NOPB vs LM25574Q0MT/NOPB |