Part Details for LM2574DW-ADJR2G by Rochester Electronics LLC
Overview of LM2574DW-ADJR2G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2574DW-ADJR2G
LM2574DW-ADJR2G CAD Models
LM2574DW-ADJR2G Part Data Attributes
|
LM2574DW-ADJR2G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2574DW-ADJR2G
Rochester Electronics LLC
1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for LM2574DW-ADJR2G
This table gives cross-reference parts and alternative options found for LM2574DW-ADJR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574DW-ADJR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574DW-ADJ | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A, SO-16 WB, 47-TUBE | onsemi | LM2574DW-ADJR2G vs LM2574DW-ADJ |
LM2574DW-ADJR2 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | onsemi | LM2574DW-ADJR2G vs LM2574DW-ADJR2 |
LM2574DW-ADJR2G | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V, SO-16 WB, 1000-REEL | onsemi | LM2574DW-ADJR2G vs LM2574DW-ADJR2G |