Part Details for LM2574HV-12MWC by National Semiconductor Corporation
Overview of LM2574HV-12MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2574HV-12MWC
LM2574HV-12MWC CAD Models
LM2574HV-12MWC Part Data Attributes
|
LM2574HV-12MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2574HV-12MWC
National Semiconductor Corporation
IC 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, UUC, WAFER, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2574HV-12MWC
This table gives cross-reference parts and alternative options found for LM2574HV-12MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2574HV-12MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2574HV-12MWC | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, UUC, WAFER | Texas Instruments | LM2574HV-12MWC vs LM2574HV-12MWC |